Texas Instruments SN74LVC373APWR 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP
- RS Stock No.:
- 662-9004
- Mfr. Part No.:
- SN74LVC373APWR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-9004
- Mfr. Part No.:
- SN74LVC373APWR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Latch Mode | Transparent | |
| Latching Element | D Type | |
| Number of Bits | 8bit | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Length | 6.5mm | |
| Width | 4.4mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Latch Mode Transparent | ||
Latching Element D Type | ||
Number of Bits 8bit | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Length 6.5mm | ||
Width 4.4mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
