Texas Instruments CD4042BDR 4bit-Bit Latch, Transparent D Type, 16-Pin SOIC
- RS Stock No.:
- 662-6847
- Mfr. Part No.:
- CD4042BDR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-6847
- Mfr. Part No.:
- CD4042BDR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 4000 | |
| Latch Mode | Transparent | |
| Latching Element | D Type | |
| Number of Bits | 4bit | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 3.91mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 4000 | ||
Latch Mode Transparent | ||
Latching Element D Type | ||
Number of Bits 4bit | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 9.9mm | ||
Minimum Operating Temperature -55 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Width 3.91mm | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Temperature +125 °C | ||
