Toshiba TC74AC573P(F) 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
539-8857
Mfr. Part No.:
TC74AC573P(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

AC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.6 x 6.4 x 3.5mm

Height

3.5mm

Length

24.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

6.4mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

COO (Country of Origin):
JP