Microchip MIC58P42YWM Octal-Bit 8 Bit Latch, Transparent D Type, Open Collector, 18-Pin SOIC
- RS Stock No.:
- 177-0858
- Mfr. Part No.:
- MIC58P42YWM
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-0858
- Mfr. Part No.:
- MIC58P42YWM
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Logic Family | CMOS | |
| Latch Mode | Transparent | |
| Latching Element | D Type | |
| Number of Elements per Chip | 36 | |
| Number of Bits | 8 | |
| Number of Channels per Chip | 1 | |
| Output Type | Open Collector | |
| Mounting Type | Through Hole | |
| Package Type | SOIC | |
| Pin Count | 18 | |
| Set/Reset | Yes | |
| Dimensions | 11.55 x 7.52 x 2.26mm | |
| Height | 2.26mm | |
| Length | 11.55mm | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 15.3 V | |
| Width | 7.52mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Logic Family CMOS | ||
Latch Mode Transparent | ||
Latching Element D Type | ||
Number of Elements per Chip 36 | ||
Number of Bits 8 | ||
Number of Channels per Chip 1 | ||
Output Type Open Collector | ||
Mounting Type Through Hole | ||
Package Type SOIC | ||
Pin Count 18 | ||
Set/Reset Yes | ||
Dimensions 11.55 x 7.52 x 2.26mm | ||
Height 2.26mm | ||
Length 11.55mm | ||
Minimum Operating Supply Voltage -0.3 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 15.3 V | ||
Width 7.52mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
The MIC58P42 serial-input latched driver is a high-voltage (80V), high-current (500mA) integrated circuit comprised of eight CMOS data latches, a bipolar Darlington transistor driver for each latch, and CMOS control circuitry for the common STROBE, CLOCK, SERIAL DATA INPUT, and OUTPUT ENABLE functions. Similar to the MIC5842, additional protection circuitry supplied on this device includes thermal shutdown, under voltage lockout (UVLO), and over-current shutdown. The bipolar/CMOS combination provides an extremely low-power latch with maximum interface flexibility.
3.3 MHz Minimum Data-Input Rate
CMOS, PMOS, NMOS, and TTL Compatible
Internal Pull-Up/Pull-Down Resistors
Low Power CMOS Logic and Latches
High Voltage (80V) Current-Sink Outputs
Output Transient-Protection Diodes
3.3 MHz Minimum Data-Input Rate
CMOS, PMOS, NMOS, and TTL Compatible
Internal Pull-Up/Pull-Down Resistors
Low Power CMOS Logic and Latches
High Voltage (80V) Current-Sink Outputs
Output Transient-Protection Diodes
CMOS, PMOS, NMOS, and TTL Compatible
Internal Pull-Up/Pull-Down Resistors
Low Power CMOS Logic and Latches
High Voltage (80V) Current-Sink Outputs
Output Transient-Protection Diodes
3.3 MHz Minimum Data-Input Rate
CMOS, PMOS, NMOS, and TTL Compatible
Internal Pull-Up/Pull-Down Resistors
Low Power CMOS Logic and Latches
High Voltage (80V) Current-Sink Outputs
Output Transient-Protection Diodes
