Microchip MIC58P01YWM Octal-Bit 8 Bit Latch, Transparent SR Type, Open Collector, 28-Pin SOIC
- RS Stock No.:
- 177-0840
- Mfr. Part No.:
- MIC58P01YWM
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-0840
- Mfr. Part No.:
- MIC58P01YWM
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Logic Family | CMOS | |
| Latch Mode | Transparent | |
| Latching Element | SR Type | |
| Number of Elements per Chip | 21 | |
| Number of Bits | 8 | |
| Number of Channels per Chip | 1 | |
| Output Type | Open Collector | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Set/Reset | Yes | |
| Dimensions | 11.48 x 11.48 x 4.37mm | |
| Height | 4.37mm | |
| Length | 11.48mm | |
| Width | 11.48mm | |
| Maximum Operating Supply Voltage | 15.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Logic Family CMOS | ||
Latch Mode Transparent | ||
Latching Element SR Type | ||
Number of Elements per Chip 21 | ||
Number of Bits 8 | ||
Number of Channels per Chip 1 | ||
Output Type Open Collector | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Set/Reset Yes | ||
Dimensions 11.48 x 11.48 x 4.37mm | ||
Height 4.37mm | ||
Length 11.48mm | ||
Width 11.48mm | ||
Maximum Operating Supply Voltage 15.3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
- COO (Country of Origin):
- US
The MIC58P01 parallel-input latched driver is a high-voltage (80V), high-current (500mA) integrated circuit comprised of eight CMOS data latches, a bipolar Darlington transistor driver for each latch, and CMOS control circuitry for the common CLEAR, STROBE, and OUTPUT ENABLE functions. Similar to the MIC5801, additional protection circuitry supplied on this device includes thermal shutdown, under voltage lockout (UVLO), and overcurrent shutdown.
4.4MHz Minimum Data Input Rate
High-Voltage, High-Current Outputs
Per-Output Overcurrent Shutdown (500mA typical)
Undervoltage Lockout
Thermal Shutdown
Output Transient Protection Diodes
4.4MHz Minimum Data Input Rate
High-Voltage, High-Current Outputs
Per-Output Overcurrent Shutdown (500mA typical)
Undervoltage Lockout
Thermal Shutdown
Output Transient Protection Diodes
CMOS, PMOS, NMOS, and TTL Compatible Inputs
Internal Pull-Down Resistors
Low-Power CMOS Latches
High-Voltage, High-Current Outputs
Per-Output Overcurrent Shutdown (500mA typical)
Undervoltage Lockout
Thermal Shutdown
Output Transient Protection Diodes
4.4MHz Minimum Data Input Rate
High-Voltage, High-Current Outputs
Per-Output Overcurrent Shutdown (500mA typical)
Undervoltage Lockout
Thermal Shutdown
Output Transient Protection Diodes
CMOS, PMOS, NMOS, and TTL Compatible Inputs
Internal Pull-Down Resistors
Low-Power CMOS Latches
Related links
- WIKA G 1/4 Threaded Pressure Gauge 400 bar
- Bourdon G 1/4 Threaded Pressure Gauge 400 bar
- WIKA G 1/4 Threaded Pressure Gauge 400 mbar
- WIKA G 1/4 Type G Pressure Gauge 400 bar
- WIKA G 1/4 MNPT Pressure Gauge 400 bar
- WIKA G 1/4 Pressure Gauge 400 bar
- WIKA G 1/8 Type G Pressure Gauge 400 bar
- WIKA G 1/4 Process Pressure Gauge 400 bar
