Nexperia 74HC273D,652 Flip Flop IC, 20-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
113-0180
Mfr. Part No.:
74HC273D,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

HC

Number of Elements per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Set/Reset

Master Reset

Dimensions

13 x 7.6 x 2.45mm

Height

2.45mm

Length

13mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

7.6mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

The 74HC273, 74HCT273 is an octal positive-edge triggered D-type flip-flop. The device features clock (CP) and master reset (MR) inputs. The outputs Qn will assume the state of their corresponding Dn inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. A LOW on MR forces the outputs LOW independently of clock and data inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Mixed 5 V and 3.3 V applications

Improved signal integrity with integrated termination resistors

High noise immunity

Flow through pin out for easy layout

Wide supply voltage range

Low propagation delay

Overvoltage tolerant input options

Integrated source termination resistor options

Bus hold options

Key applications

Frequency division

Controlled delays

Interface between asynchronous and synchronous systems

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy