BlueLight 405nm 5mW Laser Module, 405nm 5mW, Modulating Biotechnology/Spectroscopy, Linear control Dot pattern Maximum
- RS Stock No.:
- 697-3507
- Mfr. Part No.:
- BlueLight 405nm 5mW
- Brand:
- Global Laser
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 697-3507
- Mfr. Part No.:
- BlueLight 405nm 5mW
- Brand:
- Global Laser
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Global Laser | |
| Laser Type | Modulating | |
| Laser Colour | Blue | |
| Emission Pattern | Dot | |
| Laser Wavelength | 405nm | |
| Optical Output Power | 5mW | |
| Laser Class | 3R | |
| Control Type | Linear | |
| Dimensions | 15 (Dia.) x 47mm | |
| Application | Biotechnology, Raman Spectroscopy | |
| Diameter | 15mm | |
| Length | 47mm | |
| Maximum Supply Voltage | +8V dc | |
| Series | BlueLyte LC | |
| Supply Voltage Range | Maximum of +8 V dc | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Laser Type Modulating | ||
Laser Colour Blue | ||
Emission Pattern Dot | ||
Laser Wavelength 405nm | ||
Optical Output Power 5mW | ||
Laser Class 3R | ||
Control Type Linear | ||
Dimensions 15 (Dia.) x 47mm | ||
Application Biotechnology, Raman Spectroscopy | ||
Diameter 15mm | ||
Length 47mm | ||
Maximum Supply Voltage +8V dc | ||
Series BlueLyte LC | ||
Supply Voltage Range Maximum of +8 V dc | ||
- COO (Country of Origin):
- GB
