1523-02-000 Laser Module, 655nm -, Diode Beam Break Dot pattern 5 V

Stock information currently inaccessible
RS Stock No.:
210-7350
Mfr. Part No.:
1523-02-000
Brand:
Global Laser
Find similar products by selecting one or more attributes.
Select all

Brand

Global Laser

Laser Type

Diode

Laser Colour

Red

Emission Pattern

Dot

Laser Wavelength

655nm

Optical Output Power

-

Control Type

Self Pulsed

Laser Class

2

Application

Beam Break

Supply Voltage Range

5 V

COO (Country of Origin):
GB
The Global Laser beam break kit is contains the transmitting and receiving component required to build a laser beam break system. A beam break system is a technology that senses motion by detecting object passing through a beam of light. The beam break system can be used for event monitoring to detect intruder or approaching vehicle.

Operating case temperature -10°C to +45°C
Used anodised aluminium housing
Operating current 10mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy