Fluke Fluke 419D Laser Measure, 80m Range, ±2 mm Accuracy

Stock information currently inaccessible
RS Stock No.:
176-9815
Mfr. Part No.:
419D-TBELT
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Measurement Range

80m

Accuracy

±2 mm

Laser Wavelength

635nm

Power Source

Battery

Model Number p

Fluke 419D

COO (Country of Origin):
CN

Special Offer: Fluke 419D with FREE Toolbelt


Laser distance estimator with simple one handed measurement. Powered by 2 x AAA batteries.

Features


Measure up to 80m (260 ft)
Higher accuracy: ±1mm (0.04 in)
Bright laser for visibility at long distances
Addition & subtraction function
Tripod mode for mounting meter on a tripod
Pythagoras calculation for height measurement
Easy & quick calculation of area (square feet/meters) & volume
Automatic shut-off feature to extend battery life
Up to 20 measurements stored
Two-line display with display hold
Backlit screen
IP54

Supplied with


2 x AAA batteries
User’s manual (CD)
Quick reference guide
Vinyl carrying pouch & lanyard.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy