Sauter LB 500-2. Distance Meter, 500mm Range, 3 % Accuracy
- RS Stock No.:
- 136-3538
- Mfr. Part No.:
- LB 500-2
- Brand:
- Sauter
Stock information currently inaccessible
- RS Stock No.:
- 136-3538
- Mfr. Part No.:
- LB 500-2
- Brand:
- Sauter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Measurement Range | 500mm | |
| Accuracy | 3 % | |
| Imperial or Metric | Imperial, Metric | |
| Display Type | LCD | |
| Weight | 600g | |
| Model Number p | LB 500-2. | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Measurement Range 500mm | ||
Accuracy 3 % | ||
Imperial or Metric Imperial, Metric | ||
Display Type LCD | ||
Weight 600g | ||
Model Number p LB 500-2. | ||
- COO (Country of Origin):
- CN
