Fluke 411D Distance Meter, 0.1 → 30m Range, ±3 mm Accuracy
- RS Stock No.:
- 579-165
- Mfr. Part No.:
- FLUKE 411D
- Brand:
- Fluke
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 579-165
- Mfr. Part No.:
- FLUKE 411D
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Measurement Range | 0.1 → 30m | |
| Accuracy | ±3 mm | |
| Imperial or Metric | Metric | |
| Display Type | LCD | |
| Laser Wavelength | 635nm | |
| Power Source | Battery | |
| Weight | 150g | |
| Model Number p | 411D | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Measurement Range 0.1 → 30m | ||
Accuracy ±3 mm | ||
Imperial or Metric Metric | ||
Display Type LCD | ||
Laser Wavelength 635nm | ||
Power Source Battery | ||
Weight 150g | ||
Model Number p 411D | ||
