Bosch GLL 2-80 P, 640nm Red Laser Level
- RS Stock No.:
- 692-7178
- Mfr. Part No.:
- GLL2-80P+BM1 Plus
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-7178
- Mfr. Part No.:
- GLL2-80P+BM1 Plus
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Levelling Accuracy | ±0.2mm/m | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Red | |
| Laser Wavelength | 640nm | |
| Power Source | Battery | |
| Dimensions | 159 x 54 x 141mm | |
| Weight | 680g | |
| Height | 141mm | |
| Plug Type | Type C - European Plug | |
| Model Number p | GLL 2-80 P | |
| Length | 159mm | |
| Maximum Operating Temperature | +113°F | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Levelling Accuracy ±0.2mm/m | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Colour Red | ||
Laser Wavelength 640nm | ||
Power Source Battery | ||
Dimensions 159 x 54 x 141mm | ||
Weight 680g | ||
Height 141mm | ||
Plug Type Type C - European Plug | ||
Model Number p GLL 2-80 P | ||
Length 159mm | ||
Maximum Operating Temperature +113°F | ||
Width 54mm | ||
- COO (Country of Origin):
- CN
