Bosch GPL 5 635nm Laser Colour Red Laser Level
- RS Stock No.:
- 668-4130
- Mfr. Part No.:
- 0601066200
- Brand:
- Bosch
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£277.71
(exc. VAT)
£333.25
(inc. VAT)
- RS Stock No.:
- 668-4130
- Mfr. Part No.:
- 0601066200
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Levelling Accuracy | ±0.3mm/m | |
| Working Environment | Indoor | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Power Source | Battery | |
| Dimensions | 104 x 40 x 80mm | |
| Weight | 250g | |
| Height | 80mm | |
| Model Number p | GPL 5 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Width | 40mm | |
| Length | 104mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Levelling Accuracy ±0.3mm/m | ||
Working Environment Indoor | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Power Source Battery | ||
Dimensions 104 x 40 x 80mm | ||
Weight 250g | ||
Height 80mm | ||
Model Number p GPL 5 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Width 40mm | ||
Length 104mm | ||
- COO (Country of Origin):
- CN

