Fluke PLS 180G 525nm Laser Colour Green Laser Level
- RS Stock No.:
- 185-3528
- Mfr. Part No.:
- PLS 180G Z
- Brand:
- Fluke
Stock information currently inaccessible
- RS Stock No.:
- 185-3528
- Mfr. Part No.:
- PLS 180G Z
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Working Environment | Outdoor | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 525nm | |
| Power Source | Battery | |
| Dimensions | 104 x 64 x 116mm | |
| Weight | 600g | |
| Height | 116mm | |
| Model Number p | PLS 180G | |
| Maximum Operating Temperature | +50°C | |
| Length | 104mm | |
| Width | 64mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Working Environment Outdoor | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 525nm | ||
Power Source Battery | ||
Dimensions 104 x 64 x 116mm | ||
Weight 600g | ||
Height 116mm | ||
Model Number p PLS 180G | ||
Maximum Operating Temperature +50°C | ||
Length 104mm | ||
Width 64mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The new PLS 180G green laser level professional self-levelling cross line laser level in both red and green is equipped for multiple applications including wall construction, acoustic ceiling installation, tile installation, residential and commercial construction.
Kit includes magnetic L-bracket for fast, easy overhang and center- line measurements and the UB9 Universal Wall/Ceiling Bracket for fine vertical adjustment and ceiling installation.
The system includes the SLD laser line detector for use in bright lighting, long distances, or outdoors.
The system includes the SLD laser line detector for use in bright lighting, long distances, or outdoors.
