Fluke PLS 180R 635nm Laser Colour Red Laser Level

Stock information currently inaccessible
RS Stock No.:
185-3526
Mfr. Part No.:
PLS 180R KIT
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Levelling Accuracy

±0.3mm/m

Working Environment

Outdoor

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635nm

Power Source

Battery

Dimensions

104 x 64 x 116mm

Weight

600g

Height

116mm

Length

104mm

Minimum Operating Temperature

-10°C

Width

64mm

Maximum Operating Temperature

+50°C

Model Number p

PLS 180R

COO (Country of Origin):
CN
The PLS 180 R is a professional self-levelling cross line laser level equipped for multiple applications including wall construction, acoustic ceiling installation, tile installation, residential and commercial construction.

Kit includes magnetic L-bracket for fast, easy overhang and center- line measurements and the UB9 Universal Wall/Ceiling Bracket for fine vertical adjustment and ceiling installation.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy