Fluke PLS 180R 635nm Laser Colour Red Laser Level
- RS Stock No.:
- 185-3525
- Mfr. Part No.:
- PLS 180R Z
- Brand:
- Fluke
Stock information currently inaccessible
- RS Stock No.:
- 185-3525
- Mfr. Part No.:
- PLS 180R Z
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Working Environment | Outdoor | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Power Source | Battery | |
| Dimensions | 104 x 64 x 116mm | |
| Weight | 600g | |
| Height | 116mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | PLS 180R | |
| Width | 64mm | |
| Length | 104mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Working Environment Outdoor | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Power Source Battery | ||
Dimensions 104 x 64 x 116mm | ||
Weight 600g | ||
Height 116mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p PLS 180R | ||
Width 64mm | ||
Length 104mm | ||
- COO (Country of Origin):
- CN
The PLS 180 R is a professional self-levelling cross line laser level equipped for multiple applications including wall construction, acoustic ceiling installation, tile installation, residential and commercial construction.
Kit includes magnetic L-bracket for fast, easy overhang and center- line measurements and the UB9 Universal Wall/Ceiling Bracket for fine vertical adjustment and ceiling installation.
The system includes the SLD laser line detector for use in bright lighting, long distances, or outdoors.
The system includes the SLD laser line detector for use in bright lighting, long distances, or outdoors.
