Fluke PLS 6G 525nm Laser Colour Green Laser Level
- RS Stock No.:
- 185-3523
- Mfr. Part No.:
- PLS 6G SYS
- Brand:
- Fluke
Stock information currently inaccessible
- RS Stock No.:
- 185-3523
- Mfr. Part No.:
- PLS 6G SYS
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Working Environment | Outdoor | |
| Alignment Level | Yes | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Wavelength | 525nm | |
| Laser Colour | Green | |
| Power Source | Battery | |
| Dimensions | 104 x 64 x 116mm | |
| Weight | 600g | |
| Height | 116mm | |
| Minimum Operating Temperature | -10°C | |
| Length | 104mm | |
| Width | 64mm | |
| Model Number p | PLS 6G | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Working Environment Outdoor | ||
Alignment Level Yes | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Wavelength 525nm | ||
Laser Colour Green | ||
Power Source Battery | ||
Dimensions 104 x 64 x 116mm | ||
Weight 600g | ||
Height 116mm | ||
Minimum Operating Temperature -10°C | ||
Length 104mm | ||
Width 64mm | ||
Model Number p PLS 6G | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- CN
The new PLS 6G green laser level is a fast settling, the self-levelling pendulum that gives you accurate point and reference lines almost instantly. Great for metal or wood stud installation, general layout, square alignment, or finish carpentry.
Kit includes floor stand, magnetic L-bracket, and UB9 wall and ceiling bracket for fast, easy overhang and centreline measurements.
The system includes the SLD laser line detector for use in bright lighting, long distances, or outdoors.
The system includes the SLD laser line detector for use in bright lighting, long distances, or outdoors.
