Bosch GCL 2-50 C 635 → 650nm Laser Colour Red Laser Level

Stock information currently inaccessible
RS Stock No.:
175-1125
Mfr. Part No.:
0601066G04
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Levelling Accuracy

±0.3mm/m

Working Environment

Indoor & Outdoor

Self Levelling

Yes

Laser Class

Class 2

Laser Wavelength

635 → 650nm

Laser Colour

Red

Power Source

Battery

Dimensions

55 x 136 x 122mm

Weight

600g

Height

122mm

Model Number p

GCL 2-50 C

Width

136mm

Maximum Operating Temperature

+50°C

Length

55mm

Minimum Operating Temperature

-10°C

Smart functions for maximum productivity

Horizontal and vertical laser lines and two centred plumb points with optimal visibility
Versatile to use with rotating multifunctional mount for a variety of mounting possibilities
High visibility of the laser lines with a working range of 20 m (without receiver)
Working range of 50 m with the LR 6 or LR 7 Professional receiver (optional)
Pendulum lock ensures safe transport
Bluetooth® connection to Smartphone for remote control and adjustment of the tool
Dual Power Source: Can be operated both with 12 V-LI-ion battery and with standard alkaline batteries
Precise positioning of the laser lines around the plumb points – motorized positioning with RM 3 Professional (optional), using an app or remote control or manual positioning with RM 2 Professional

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy