Laserliner SuperPlane-Laser 3D Pro 650nm Laser Colour Red Laser Level
- RS Stock No.:
- 163-5175
- Mfr. Part No.:
- 036.600L
- Brand:
- Laserliner
Stock information currently inaccessible
- RS Stock No.:
- 163-5175
- Mfr. Part No.:
- 036.600L
- Brand:
- Laserliner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laserliner | |
| Levelling Accuracy | ±0.35mm/m | |
| Alignment Level | Yes | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Red | |
| Laser Wavelength | 650nm | |
| Battery Type | Li-Ion | |
| Power Source | Battery | |
| Model Number p | SuperPlane-Laser 3D Pro | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Laserliner | ||
Levelling Accuracy ±0.35mm/m | ||
Alignment Level Yes | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Colour Red | ||
Laser Wavelength 650nm | ||
Battery Type Li-Ion | ||
Power Source Battery | ||
Model Number p SuperPlane-Laser 3D Pro | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
SuperPlane Laser 3D Pro
Three-dimensional laser with three 360° laser circles and magnetic clamp & wall bracket
Features and Benefits
PowerBright laser with 3 bright 360 degree laser lines
Straight forward plumb function using laser crosses
Automatic Level:automatic alignment by virtue of a magnetic pendulum system
Tilt mode is an additional feature that permits gradients to be laid out
With the magnetic clamp & wall bracket
CrossGrip the device can be used as a standalone unit, in a combination as well as in horizontal & vertical position
Ideal for mounting horizontally and vertically on drywall construction profiles
Optimised for work close to the ceiling
Out-Of-Level:is indicated by optical signals when the unit is outside its self-levelling range
Straight forward plumb function using laser crosses
Automatic Level:automatic alignment by virtue of a magnetic pendulum system
Tilt mode is an additional feature that permits gradients to be laid out
With the magnetic clamp & wall bracket
CrossGrip the device can be used as a standalone unit, in a combination as well as in horizontal & vertical position
Ideal for mounting horizontally and vertically on drywall construction profiles
Optimised for work close to the ceiling
Out-Of-Level:is indicated by optical signals when the unit is outside its self-levelling range
Accessories
• Red laser glasses for enhanced laser line visibility
