Bosch GCL 2-50 CG 650nm Laser Colour Green Laser Level
- RS Stock No.:
- 144-6659
- Mfr. Part No.:
- 0601066H70
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 144-6659
- Mfr. Part No.:
- 0601066H70
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Levelling Accuracy | ±0.3mm/m | |
| Working Environment | Indoor | |
| Alignment Level | Yes | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 650nm | |
| Power Source | Battery | |
| Dimensions | 136 x 55 x 122mm | |
| Weight | 600g | |
| Plug Type | Type G - British | |
| Height | 122mm | |
| Maximum Operating Temperature | +50°C | |
| Length | 136mm | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | GCL 2-50 CG | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Levelling Accuracy ±0.3mm/m | ||
Working Environment Indoor | ||
Alignment Level Yes | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 650nm | ||
Power Source Battery | ||
Dimensions 136 x 55 x 122mm | ||
Weight 600g | ||
Plug Type Type G - British | ||
Height 122mm | ||
Maximum Operating Temperature +50°C | ||
Length 136mm | ||
Minimum Operating Temperature -10°C | ||
Model Number p GCL 2-50 CG | ||
Width 55mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Bosch GCL2-50 CG Self-Levelling Combi Line & Point Laser
Introducing the extremely versatile precise laser line and practical plumb point laser. Combination lasers enable you to perform all common levelling and transfer applications with only one tool. These self-levelling lasers are aligned quickly and precisely and deliver exact results thanks to their easy handling. The GCL 2-50 CG (Connected) Self-Levelling, Green Beam Combi Line & Point Laser Level is the latest tool in the range of "Simply Connected" tools from Bosch. Via Bluetooth, the combi lasers can be controlled hands-free from a smartphone – including over longer distances. The GCL 2-50 GC has a real green laser diode which increases effectiveness, robustness and offers best visibility on lines (includes 2x centred red plumb points).
Features and Benefits:
• Green horizontal and vertical lines for maximal visibility
• Horizontal and vertical laser lines and two-centred plumb points with optimal visibility
• Simply connected - Bluetooth connectivity for controlling the tool without touching it and without losing precision
• High visibility of the laser lines with a working range of 20 m (without receiver)
• Receiver function for a high working range up to 50 metres and also compatible with the latest LR 6 & LR 7 receivers (not supplied)
• High accuracy - ±0.3 mm/m
• Pendulum lock ensures safe transport
• Intuitive keypad for easy mode selection and receiver activation function
• Dual power source for highest flexibility
• IP54 dust & splash water protected
• Horizontal and vertical laser lines and two-centred plumb points with optimal visibility
• Simply connected - Bluetooth connectivity for controlling the tool without touching it and without losing precision
• High visibility of the laser lines with a working range of 20 m (without receiver)
• Receiver function for a high working range up to 50 metres and also compatible with the latest LR 6 & LR 7 receivers (not supplied)
• High accuracy - ±0.3 mm/m
• Pendulum lock ensures safe transport
• Intuitive keypad for easy mode selection and receiver activation function
• Dual power source for highest flexibility
• IP54 dust & splash water protected
Technical Specification:
• Power Source: 12v (10.8v) Battery
• Laser Class & Type: Class 2 Green
• Working Range of Visible Laser Lines: 20m (50m Req. Additional Receiver)
• Working Range of Plumb Points: 10m (Top & Bottom)
• Accuracy of Laser Lines: ±0.3 mm/m
• Accuracy of Plumb Points: ±0.7 mm/m
• Self-Levelling Range: ±4°
• Dust & Splashwater Protection: IP54
• Tripod Mount: 1/4"
• Operating Temperature: -10°C / +50°C
• Storage Temperature: -20°C / +70°C
• Laser Class & Type: Class 2 Green
• Working Range of Visible Laser Lines: 20m (50m Req. Additional Receiver)
• Working Range of Plumb Points: 10m (Top & Bottom)
• Accuracy of Laser Lines: ±0.3 mm/m
• Accuracy of Plumb Points: ±0.7 mm/m
• Self-Levelling Range: ±4°
• Dust & Splashwater Protection: IP54
• Tripod Mount: 1/4"
• Operating Temperature: -10°C / +50°C
• Storage Temperature: -20°C / +70°C
Typical Application:
Laser Levels can be used for many professional construction jobs and household applications, e.g:
• Tiling
• Wallpapering
• Interior decorating
• Panelling
• Kitchen Installation
• Bathroom Installation
Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.
• Tiling
• Wallpapering
• Interior decorating
• Panelling
• Kitchen Installation
• Bathroom Installation
Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.
Contents:
What do I get in the set?
1 x Ceiling clamp
1 x GCL 2-50 C/CG Inlay 1 (1 608 M00 C1T)
1 x GCL 2-50 C/CG Inlay 2 (1 608 M00 C1U)
1 x Laser target plate
1 x L-BOXX 136 (1 600 A00 1RR)
1 x Protective bag
1 x Quick charger with Type-G (UK) plug GAL 1230 CV (1 600 A01 16B)
1 x Battery GBA 12 V 2.0 Ah (1 600 Z00 02X)
1x RM2 Rotating Mount
1 x Ceiling clamp
1 x GCL 2-50 C/CG Inlay 1 (1 608 M00 C1T)
1 x GCL 2-50 C/CG Inlay 2 (1 608 M00 C1U)
1 x Laser target plate
1 x L-BOXX 136 (1 600 A00 1RR)
1 x Protective bag
1 x Quick charger with Type-G (UK) plug GAL 1230 CV (1 600 A01 16B)
1 x Battery GBA 12 V 2.0 Ah (1 600 Z00 02X)
1x RM2 Rotating Mount
