Milwaukee Laser Level Tripod, 4932478105 Laser Mount, For Use With Laser Level

Subtotal (1 unit)*

£74.64

(exc. VAT)

£89.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.64

*price indicative

RS Stock No.:
238-2523
Mfr. Part No.:
4932478105
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Laser Level Tripod

Accessory Type

Laser Mount

For Use With

Laser Level

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Laser Level Tripod, Laser Mount Type, For Use With Laser Levels - 4932478105


This laser level tripod is an essential accessory designed for precision use with laser levels. It provides a robust and stable platform, making it Ideal for various tasks in the automation, electronics, electrical, and mechanical industries. Constructed to support laser levelling equipment, it enhances accuracy and guarantees optimal setup in every project.

Features & Benefits


• Compatible with a wide range of laser levels to enhance flexibility
• Sturdy construction ensures stability during measurements
• Adjustable height accommodates various working conditions
• Lightweight design facilitates easy transport and setup
• Quick-release mechanism enables fast attachment and removal

Applications


• Used for precise measurements in construction projects
• Ideal for alignment tasks in electrical installations
• Suitable for layout activities in mechanical engineering
• Functions effectively in outdoor surveying

How does the stability of the tripod enhance measurement accuracy?


The sturdy design reduces vibrations and movements, ensuring that laser beams remain aligned during measurements, which is Crucial for obtaining precise results in various tasks.

Can the height of the tripod be adjusted for different applications?


Yes, the tripod can be adjusted to accommodate various heights, allowing users to comfortably set the laser level at the required elevation for specific tasks.

What is the weight capacity of this tripod?


While the specifications do not explicitly state the weight capacity, its heavy-duty construction is designed to securely support a range of laser levels, ensuring reliable performance under various conditions.

Is the rig easy to transport?


The lightweight design makes it convenient for users to transport to different job sites without hassle, contributing to its overall versatility and practicality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy