Maxim Integrated MAX3766EEP+ 4.5 → 5.5 V, 2mA Laser Diode Driver

Subtotal (1 unit) (supplied in a pack)*

£3.23

(exc. VAT)

£3.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£3.23

*price indicative

Packaging Options:
RS Stock No.:
798-7721P
Mfr. Part No.:
MAX3766EEP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Maximum Laser Diode Current

2mA

Maximum Output Current

60mA

Dimensions

8.74 x 3.99mm

Length

8.74mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

4.5V

Width

3.99mm

Supply Voltage Range

4.5 → 5.5 V

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.