ams OSRAM PL 450B Blue Laser Diode 450nm 80mW, 3-Pin TO-38 package
- RS Stock No.:
- 913-3594
- Mfr. Part No.:
- PL 450B
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 913-3594
- Mfr. Part No.:
- PL 450B
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 450nm | |
| Laser Type | Continuous Wave | |
| Optical Output Power | 80mW | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Laser Colour | Blue | |
| Perpendicular Beam Divergence FWHM | 25° | |
| Parallel Beam Divergence FWHM | 11° | |
| Maximum Operating Current | 165mA | |
| Dimensions | 3.08 (Dia.) x 3.8mm | |
| Length | 9.65mm | |
| Height | 3.8mm | |
| Diameter | 3.08mm | |
| Package Type | TO-38 | |
| Supply Voltage Range | 5.8 → 7 V | |
| Reverse Voltage | 2V | |
| Maximum Supply Voltage | 7V | |
| Minimum Supply Voltage | 5.8V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 450nm | ||
Laser Type Continuous Wave | ||
Optical Output Power 80mW | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Laser Colour Blue | ||
Perpendicular Beam Divergence FWHM 25° | ||
Parallel Beam Divergence FWHM 11° | ||
Maximum Operating Current 165mA | ||
Dimensions 3.08 (Dia.) x 3.8mm | ||
Length 9.65mm | ||
Height 3.8mm | ||
Diameter 3.08mm | ||
Package Type TO-38 | ||
Supply Voltage Range 5.8 → 7 V | ||
Reverse Voltage 2V | ||
Maximum Supply Voltage 7V | ||
Minimum Supply Voltage 5.8V | ||
- COO (Country of Origin):
- MY
