- RS Stock No.:
- 876-8701
- Mfr. Part No.:
- PLTB 450B
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 876-8701
- Mfr. Part No.:
- PLTB 450B
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
Product Details
Laser Diodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 460nm |
Laser Type | Continuous Wave |
Optical Output Power | 1.6 W |
Number of Pins | 3 |
Mounting Type | Through Hole |
Laser Colour | Blue |
Perpendicular Beam Divergence FWHM | 27° |
Parallel Beam Divergence FWHM | 7° |
Maximum Operating Current | 1.6A |
Dimensions | 5.6 (Dia.) x 3.5mm |
Length | 10mm |
Height | 3.5mm |
Diameter | 5.6mm |
Package Type | TO-56 |
Maximum Supply Voltage | 6V |
Supply Voltage Range | 4.8 → 6 V |
Minimum Supply Voltage | 4.8V |