ams OSRAM SPL PL90 Laser Diode 915nm, 2-Pin
- RS Stock No.:
- 238-1535
- Mfr. Part No.:
- SPL PL90
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-1535
- Mfr. Part No.:
- SPL PL90
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 915nm | |
| Laser Type | Diode | |
| Number of Pins | 2 | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 915nm | ||
Laser Type Diode | ||
Number of Pins 2 | ||
Mounting Type Through Hole | ||
The OSRAM Opto Semiconductors SPL PL90 Radial T1 3/4 is a pulsed laser diode in plastic package with 25 W peak power. The plastic package use here is cost effective plastic package for high volume applications. It can be used in various applications such as electronic equipment, equipment illumination, highbay industrial.
Laser wavelength 905 nm
Suited for short laser pulses from 1 to 100 ns
Laser aperture 200 μm x 2 μm
Cost effective plastic package for high volume applications
Suited for short laser pulses from 1 to 100 ns
Laser aperture 200 μm x 2 μm
Cost effective plastic package for high volume applications
