ams OSRAM SPL PL90 Laser Diode 915nm, 2-Pin
- RS Stock No.:
- 238-1534
- Mfr. Part No.:
- SPL PL90
- Brand:
- ams OSRAM
21 In stock - FREE next working day delivery available
Price Each (In a Tray of 50)
£8.232
(exc. VAT)
£9.878
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
50 - 50 | £8.232 | £411.60 |
100 - 450 | £8.15 | £407.50 |
500 + | £8.002 | £400.10 |
*price indicative
- RS Stock No.:
- 238-1534
- Mfr. Part No.:
- SPL PL90
- Brand:
- ams OSRAM
Related links
- ams OSRAM SPL PL90 Laser Diode 915nm, 2-Pin
- ams OSRAM SPL PL90_3 Laser Diode 915nm, 2-Pin
- ams OSRAM SPL PL90AT03 Laser Diode 912nm 75000mW, 2-Pin Plastic package
- ams OSRAM SPL LL90_3 Laser Diode 895nm, 3-Pin
- ams OSRAM SPL TL90AT03 IR Laser Diode 905nm 65000mW, 3-Pin TO-56 package
- ams OSRAM SPL UL90AT03 IR Laser Diode 905nm 65000mW, 3-Pin TO-56 package
- ams OSRAM SPL S1L90A_3 A01 IR Laser Diode 905nm 120000mW, 1-Pin
- ams OSRAM SPL S1L90H_3 IR Laser Diode 907nm 65000mW, 1-Pin QFN package