ams OSRAM PLT5 522EA_P Green Laser Diode 520nm, 3-Pin TO-56 package
- RS Stock No.:
- 226-2992
- Mfr. Part No.:
- PLT5 522EA_P
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 226-2992
- Mfr. Part No.:
- PLT5 522EA_P
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 520nm | |
| Laser Type | Diode | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Laser Colour | Green | |
| Package Type | TO-56 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 520nm | ||
Laser Type Diode | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Laser Colour Green | ||
Package Type TO-56 | ||
- COO (Country of Origin):
- TW
The OSRAM Opto semiconductors offers visible laser diodes based on InGaN that suit various applications such as pico projection, spot illumination, biotechnology, endoscopy and many more.
Typical emission wavelength 520 nm
Efficient radiation source for cw and pulsed operation
Single mode semiconductor laser
High modulation bandwidth
TO56 package with photo diode
Efficient radiation source for cw and pulsed operation
Single mode semiconductor laser
High modulation bandwidth
TO56 package with photo diode
