ams OSRAM V102C121A-850 Laser Diode 850nm, 4-Pin SMD package
- RS Stock No.:
- 224-9993
- Mfr. Part No.:
- V102C121A-850
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 224-9993
- Mfr. Part No.:
- V102C121A-850
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 850nm | |
| Laser Type | VCSEL | |
| Number of Pins | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 850nm | ||
Laser Type VCSEL | ||
Number of Pins 4 | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
The OSRAM Opto Semiconductors VCSEL pulsed laser in small footprint ceramic has power monitor diode. It is SMD ceramic package with glass diffuser window. It uses GaAs VCSEL power array chip technology. It has 8 kV ESD according to ANSI/ESDA/JEDEC JS-001. It is used in virtual reality, 3D sensing, industrial automation, access control (iris/vein scan, face recognition), augmented reality, mixed reality, flash and autofocus, gesture recognition.
It has 850 nm IR laser wavelength
It has 2 W pulsed optical power class
It has 60° x 45° rectangular emission profile
It has 2 W pulsed optical power class
It has 60° x 45° rectangular emission profile
