ams OSRAM PLT5 510 Green Laser Diode 515nm, 3-Pin TO-56 package

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
224-9975
Mfr. Part No.:
PLT5 510
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

515nm

Laser Type

Continuous Wave

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Green

Package Type

TO-56

The OSRAM Opto Semiconductors green laser diode comes in in TO 56 package. It provides 10 mW optical output power at TC = 25°C. It has single transverse mode semiconductor laser with high modulation bandwidth. It is use in health monitoring (heart rate monitoring, pulse oximetry), measurement levelling, projection home LED and laser, projection professional LED and laser, stage lighting (LED and laser).

It is a efficient radiation source for cw and pulsed operation
It has operating temperature from -20 °C to 60 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy