ams OSRAM PLT5 510 Green Laser Diode 515nm, 3-Pin TO-56 package
- RS Stock No.:
- 224-9974
- Mfr. Part No.:
- PLT5 510
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 224-9974
- Mfr. Part No.:
- PLT5 510
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 515nm | |
| Laser Type | Continuous Wave | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Laser Colour | Green | |
| Package Type | TO-56 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 515nm | ||
Laser Type Continuous Wave | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Laser Colour Green | ||
Package Type TO-56 | ||
The OSRAM Opto Semiconductors green laser diode comes in in TO 56 package. It provides 10 mW optical output power at TC = 25°C. It has single transverse mode semiconductor laser with high modulation bandwidth. It is use in health monitoring (heart rate monitoring, pulse oximetry), measurement levelling, projection home LED and laser, projection professional LED and laser, stage lighting (LED and laser).
It is a efficient radiation source for cw and pulsed operation
It has operating temperature from -20 °C to 60 °C
It has operating temperature from -20 °C to 60 °C
