Panasonic LNC728MS01WW IR Laser Diode 783nm 200mW, 3-Pin TO-56 package
- RS Stock No.:
- 179-6995
- Mfr. Part No.:
- LNC728MS01WW
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-6995
- Mfr. Part No.:
- LNC728MS01WW
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Peak Wavelength | 783nm | |
| Optical Output Power | 200mW | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Laser Colour | Infrared | |
| Perpendicular Beam Divergence FWHM | 19° | |
| Parallel Beam Divergence FWHM | 11.5° | |
| Maximum Operating Current | 265mA | |
| Dimensions | 5.6 Dia. x 3.95mm | |
| Width | 5.6 Dia.mm | |
| Height | 3.95mm | |
| Diameter | 5.6mm | |
| Series | LNC | |
| Package Type | TO-56 | |
| Maximum Supply Voltage | 3V | |
| Supply Voltage Range | 2 → 3 V | |
| Minimum Supply Voltage | 2V | |
| Reverse Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Peak Wavelength 783nm | ||
Optical Output Power 200mW | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Laser Colour Infrared | ||
Perpendicular Beam Divergence FWHM 19° | ||
Parallel Beam Divergence FWHM 11.5° | ||
Maximum Operating Current 265mA | ||
Dimensions 5.6 Dia. x 3.95mm | ||
Width 5.6 Dia.mm | ||
Height 3.95mm | ||
Diameter 5.6mm | ||
Series LNC | ||
Package Type TO-56 | ||
Maximum Supply Voltage 3V | ||
Supply Voltage Range 2 → 3 V | ||
Minimum Supply Voltage 2V | ||
Reverse Voltage 5V | ||
LNC728MS01WW is a MOCVD fabricated 780nm band wave length laser diode with multi quantum well structure using TO-56 CAN package to ensure versatile use.
Wavelength: 783 nm (typ.)
High output power and temperature: 200 mW, Max+85°C (CW)380 mW, Max+85C (pulse)
Package: TO-56 CAN
With photo diode(PD)
Optical disk drive
Sensing
Analysis
Measurement
Agriculture
Other industrial use
Package
High output power and temperature: 200 mW, Max+85°C (CW)380 mW, Max+85C (pulse)
Package: TO-56 CAN
With photo diode(PD)
Optical disk drive
Sensing
Analysis
Measurement
Agriculture
Other industrial use
Package
