Panasonic LNCQ28MS01WW Red Laser Diode 661nm 100mW, 3-Pin TO-56 package

Bulk discount available

Subtotal (1 tray of 60 units)*

£1,822.26

(exc. VAT)

£2,186.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
60 - 60£30.371£1,822.26
120 - 180£29.581£1,774.86
240 +£28.853£1,731.18

*price indicative

RS Stock No.:
179-6977
Mfr. Part No.:
LNCQ28MS01WW
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Peak Wavelength

661nm

Optical Output Power

100mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Red

Perpendicular Beam Divergence FWHM

19.5°

Parallel Beam Divergence FWHM

13°

Maximum Operating Current

165mA

Dimensions

5.6 Dia. x 3.95mm

Width

5.6 Dia.mm

Height

3.95mm

Diameter

5.6mm

Reverse Voltage

5V

Minimum Supply Voltage

2V

Series

LNC

Maximum Supply Voltage

3V

Package Type

TO-56

Supply Voltage Range

2 → 3 V

LNCQ28MS01WW is a MOCVD fabricated 660nm band wavelength laser diode with multi quantum well structure, using TO-56 CAN package to ensure versatile use.

Wavelength: 661 nm (typ.)
High output power and temperature: 100 mW, Max+85°C (CW)
300 mW, Max+85°C (pulse)
350 mW, Max+75°C (pulse)
Package: TO-56 CAN
With photo diode(PD)
Applications
Optical disk drive
Sensing
Analysis
Measurement
Agriculture
Other industrial use

Related links