ams OSRAM PLT3 510 Laser Diode

Stock information currently inaccessible
RS Stock No.:
161-1860
Mfr. Part No.:
PLT3 510
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

COO (Country of Origin):
TW

OSRAM Opto Semiconductors Laser Diode


The Osram Opto semiconductors metal TO38 green laser diode has a peak output power of 10mW. It has an operating voltage rating of 5.4V and a current rating of a 60mA.

Features and Benefits


• Typical emission wavelength is 520nm
• An efficient radiation source for cw and pulsed operation
• A single transverse mode semiconductor laser
• High modulation bandwidth
• Miniaturized ICut package
• Laser diode isolated against package

Applications


• Health monitoring (heart rate monitoring, pulse oximetry)
• Projection home LED and laser
• Projection professional LED and laser

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy