Siemens C620A Cordless Telephone

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
893-7679
Mfr. Part No.:
L36852-H2423-L101
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Model

C620A

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Phones per Package

1

Phone Book Capacity

250

COO (Country of Origin):
DE

Gigaset C620A Cordless Phone with Answer Machine


The C620A combines stylish design with the innovative state of the art technology associated with Gigaset's range of phones, including our nuisance call blocking feature

Call Blocking and time controlled call silencing
Address book up to 250 entries, each with 3 numbers, email address and reminder dates
Digital answering machine for up to 55 minutes of messages
Large colour 1.8in. TFT 6 line user friendly screen display
Brilliant HSP™ sound quality, even when talking hands-free
Talk Time 26 hrs
Standby Time 530 hrs.
Hands free
Baby Monitor

Nuisance Call Blocking
The C620A incorporates a dedicated nuisance call blocking key, which helps you to block and manage unwanted calls. Users of the C620A can benefit from a 15 number 'blacklist' option for persistent nuisance callers and the day and night switch silencing feature which can be set by time to ensure you are undisturbed when you need it most

C620A Single (RS 893-7660)
C620A Duo (RS 893-7679)
C620A Trio (RS 893-7672)
C620 Additional Handset (RS 893-7676)

Note

All Gigaset phones come with a user guide explaining how to use each of the features on the phone you have purchased