Siemens C620A Cordless Telephone
- RS Stock No.:
- 893-7660
- Mfr. Part No.:
- S30852-H2423-L101
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-7660
- Mfr. Part No.:
- S30852-H2423-L101
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Model | C620A | |
| Mount Style | Desktop | |
| Handset Style | Cordless | |
| Plug Type | Type G - British 3-Pin | |
| LCD Display | Yes | |
| Phones per Package | 1 | |
| Phone Book Capacity | 250 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Model C620A | ||
Mount Style Desktop | ||
Handset Style Cordless | ||
Plug Type Type G - British 3-Pin | ||
LCD Display Yes | ||
Phones per Package 1 | ||
Phone Book Capacity 250 | ||
- COO (Country of Origin):
- DE
