Surface Mount Lan Ethernet Transformer

RS Stock No.:
923-6255
Mfr. Part No.:
749053013
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Surface Mount

Length

13.5mm

Width

13.97mm

Termination Type

Solder

Construction

Enclosed

Turns Ratio

1:1

Minimum Temperature

-40°C

Core Type

Ferrite

Maximum Temperature

+85°C

Maximum Operating Frequency

100kHz

Standards Met

IEEE 802.3, IEEE 802.3AF, IEEE 802.3AT, UL 94-V0

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy