Surface Mount Lan Ethernet Transformer, 12.9 x 6.2 x 13mm
- RS Stock No.:
- 617-1108
- Mfr. Part No.:
- 749119133
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 617-1108
- Mfr. Part No.:
- 749119133
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 3 | |
| Mounting Type | Surface Mount | |
| Dimensions | 12.9 x 6.2 x 13mm | |
| Depth | 13mm | |
| Length | 12.9mm | |
| Width | 6.2mm | |
| Maximum Temperature | +125°C | |
| Minimum Temperature | -40°C | |
| Turns Ratio | 1:0.25:0.08:0.08:0.08 | |
| Minimum Operating Frequency | 200kHz | |
| Maximum Operating Frequency | 300kHz | |
| Core Type | Bobbin | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 3 | ||
Mounting Type Surface Mount | ||
Dimensions 12.9 x 6.2 x 13mm | ||
Depth 13mm | ||
Length 12.9mm | ||
Width 6.2mm | ||
Maximum Temperature +125°C | ||
Minimum Temperature -40°C | ||
Turns Ratio 1:0.25:0.08:0.08:0.08 | ||
Minimum Operating Frequency 200kHz | ||
Maximum Operating Frequency 300kHz | ||
Core Type Bobbin | ||
- COO (Country of Origin):
- CN

