Through Hole Lan Ethernet Transformer, 16.6 x 17.1 x 23.6mm
- RS Stock No.:
- 163-5598
- Mfr. Part No.:
- 7499110123
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-5598
- Mfr. Part No.:
- 7499110123
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -1.9dB | |
| Mounting Type | Through Hole | |
| Dimensions | 16.6 x 17.1 x 23.6mm | |
| Depth | 23.6mm | |
| Length | 16.6mm | |
| Width | 17.1mm | |
| Maximum Temperature | +85°C | |
| Maximum Operating Frequency | 100MHz | |
| Minimum Operating Frequency | 1MHz | |
| Turns Ratio | 1:1 | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -1.9dB | ||
Mounting Type Through Hole | ||
Dimensions 16.6 x 17.1 x 23.6mm | ||
Depth 23.6mm | ||
Length 16.6mm | ||
Width 17.1mm | ||
Maximum Temperature +85°C | ||
Maximum Operating Frequency 100MHz | ||
Minimum Operating Frequency 1MHz | ||
Turns Ratio 1:1 | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN

