Through Hole Lan Ethernet Transformer, 17.09 x 29.67 x 26.09mm
- RS Stock No.:
- 163-5585
- Mfr. Part No.:
- 7497111611A
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-5585
- Mfr. Part No.:
- 7497111611A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -1dB | |
| Mounting Type | Through Hole | |
| Dimensions | 17.09 x 29.67 x 26.09mm | |
| Depth | 26.09mm | |
| Length | 17.09mm | |
| Width | 29.67mm | |
| Maximum Operating Frequency | 100MHz | |
| Turns Ratio | 1:1 | |
| Minimum Operating Frequency | 1MHz | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -1dB | ||
Mounting Type Through Hole | ||
Dimensions 17.09 x 29.67 x 26.09mm | ||
Depth 26.09mm | ||
Length 17.09mm | ||
Width 29.67mm | ||
Maximum Operating Frequency 100MHz | ||
Turns Ratio 1:1 | ||
Minimum Operating Frequency 1MHz | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias;Complies with IEEE 802.3;Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.

