Surface Mount Lan Ethernet Transformer, 13.97 x 13.5mm
- RS Stock No.:
- 135-3828
- Mfr. Part No.:
- 749053010
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 135-3828
- Mfr. Part No.:
- 749053010
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -1dB | |
| Mounting Type | Surface Mount | |
| Dimensions | 13.97 x 13.5mm | |
| Length | 13.97mm | |
| Width | 13.5mm | |
| Standards Met | IEEE 802.3, UL 94 V-0 | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
| Termination Type | Solder | |
| Isolation Voltage | 1500V ac | |
| Turns Ratio | 1:1 | |
| Construction | Enclosed | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -1dB | ||
Mounting Type Surface Mount | ||
Dimensions 13.97 x 13.5mm | ||
Length 13.97mm | ||
Width 13.5mm | ||
Standards Met IEEE 802.3, UL 94 V-0 | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
Termination Type Solder | ||
Isolation Voltage 1500V ac | ||
Turns Ratio 1:1 | ||
Construction Enclosed | ||

