Surface Mount Lan Ethernet Transformer, 24.55 x 18.25mm

RS Stock No.:
135-3814
Mfr. Part No.:
749014012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Output Ports

1

Insertion Loss

-1.2dB

Mounting Type

Surface Mount

Dimensions

24.55 x 18.25mm

Length

24.55mm

Width

18.25mm

Minimum Temperature

0°C

Turns Ratio

1:1

Maximum Temperature

+70°C

Construction

Enclosed

Standards Met

IEC 60601-1, IEC 60950-1, IEEE 802.3

Isolation Voltage

4000V ac

Termination Type

Solder

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy