Wurth Elektronik LAN Ethernet Transformer 24.55 mm 18.25mm
- RS Stock No.:
- 135-3812
- Mfr. Part No.:
- 749014011
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 135-3812
- Mfr. Part No.:
- 749014011
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1.2dB | |
| Length | 24.55mm | |
| Width | 18.25mm | |
| Turns Ratio | 1:1 | |
| Termination Type | Solder | |
| Isolation Voltage | 4000V ac | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1.2dB | ||
Length 24.55mm | ||
Width 18.25mm | ||
Turns Ratio 1:1 | ||
Termination Type Solder | ||
Isolation Voltage 4000V ac | ||
Wurth 10/100/1000 1 Port LAN Transformers
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.
Features
Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount
Applications
Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most ICs for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches
Related links
- Wurth Elektronik LAN Ethernet Transformer 24.55 mm 18.25 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 18.25 mm
- Surface Mount Lan Ethernet Transformer, 24.55 x 18.25mm
- Wurth Elektronik LAN Ethernet Transformer
- Wurth Elektronik LAN Ethernet Transformer 0 °C
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Wurth Elektronik LAN Ethernet Transformer -40 °C

