PCB Lan Ethernet Transformer
- RS Stock No.:
- 134-9189
- Mfr. Part No.:
- 74990101241
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 134-9189
- Mfr. Part No.:
- 74990101241
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -1dB | |
| Mounting Type | PCB | |
| Length | 17.5mm | |
| Width | 16.8mm | |
| Maximum Operating Frequency | 100MHz | |
| Core Type | Ferrite | |
| Minimum Temperature | -40°C | |
| Turns Ratio | 1:1 | |
| Minimum Operating Frequency | 1MHz | |
| Construction | Enclosed | |
| Standards Met | IEEE 802.3u | |
| Maximum Temperature | +85°C | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -1dB | ||
Mounting Type PCB | ||
Length 17.5mm | ||
Width 16.8mm | ||
Maximum Operating Frequency 100MHz | ||
Core Type Ferrite | ||
Minimum Temperature -40°C | ||
Turns Ratio 1:1 | ||
Minimum Operating Frequency 1MHz | ||
Construction Enclosed | ||
Standards Met IEEE 802.3u | ||
Maximum Temperature +85°C | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN

