Surface Mount Lan Ethernet Transformer
- RS Stock No.:
- 126-0978
- Mfr. Part No.:
- 7490220120
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 126-0978
- Mfr. Part No.:
- 7490220120
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -1dB | |
| Mounting Type | Surface Mount | |
| Length | 18.29mm | |
| Width | 14.7mm | |
| Secondary Current Rating | 350mA | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Construction | Enclosed | |
| Standards Met | DAP Black per UL 94 V-0, IEE 802.3bt, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -1dB | ||
Mounting Type Surface Mount | ||
Length 18.29mm | ||
Width 14.7mm | ||
Secondary Current Rating 350mA | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Construction Enclosed | ||
Standards Met DAP Black per UL 94 V-0, IEE 802.3bt, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN

