JKL Components LED T13/4 Lamp Holder Solder - 2946T

Stock information currently inaccessible
RS Stock No.:
797-2365
Mfr. Part No.:
2946T
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Supported Lamp Type

LED

Lamp Size

T13/4

Mount Type

PCB

Fixing Method

Solder

Number of Pins

2

Width

11.2 (Dia.) mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy