Stock information currently inaccessible
- RS Stock No.:
- 777-7814
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Base | B22d | |
| Lamp Size | B22 | |
| Mount Type | Screw | |
| Material | Porcelain | |
| Fixing Method | Snap-Fit | |
| Number of Pins | 2 | |
| Length | 58 mm | |
| Width | 43.5 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Base B22d | ||
Lamp Size B22 | ||
Mount Type Screw | ||
Material Porcelain | ||
Fixing Method Snap-Fit | ||
Number of Pins 2 | ||
Length 58 mm | ||
Width 43.5 mm | ||
