BJB Compact Fluorescent Lamp Holder Snap-Fit - 26.745.1331.50
- RS Stock No.:
- 293-1136
- Mfr. Part No.:
- 26.745.1331.50
- Brand:
- BJB
Stock information currently inaccessible
- RS Stock No.:
- 293-1136
- Mfr. Part No.:
- 26.745.1331.50
- Brand:
- BJB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BJB | |
| Supported Lamp Type | Compact Fluorescent | |
| Mount Type | Screw | |
| Material | PBT | |
| Fixing Method | Snap-Fit | |
| Number of Pins | 2 | |
| Wattage | 26 W | |
| Wiring Points | Rear | |
| Wiring Type | Push-Wire | |
| Select all | ||
|---|---|---|
Brand BJB | ||
Supported Lamp Type Compact Fluorescent | ||
Mount Type Screw | ||
Material PBT | ||
Fixing Method Snap-Fit | ||
Number of Pins 2 | ||
Wattage 26 W | ||
Wiring Points Rear | ||
Wiring Type Push-Wire | ||
- COO (Country of Origin):
- DE
