BENDER & WIRTH Lamp Holder Screw Screw - 952/810
- RS Stock No.:
- 288-4323
- Distrelec Article No.:
- 133-80-524
- Mfr. Part No.:
- 952/810
- Brand:
- BENDER & WIRTH
Stock information currently inaccessible
- RS Stock No.:
- 288-4323
- Distrelec Article No.:
- 133-80-524
- Mfr. Part No.:
- 952/810
- Brand:
- BENDER & WIRTH
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BENDER & WIRTH | |
| Product Type | Lamp Holder | |
| Base | R7s | |
| Mount Type | Screw | |
| Material | Ceramic | |
| Fixing Method | Screw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BENDER & WIRTH | ||
Product Type Lamp Holder | ||
Base R7s | ||
Mount Type Screw | ||
Material Ceramic | ||
Fixing Method Screw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bulb Socket is designed to accommodate R7s bulbs and is constructed with a combination of ceramic and metal materials.
Halogen lamp holder
