Contactum Batten T2 Lamp Holder Ceiling - CAC2793
- RS Stock No.:
- 175-2874
- Mfr. Part No.:
- CAC2793
- Brand:
- Contactum
Stock information currently inaccessible
- RS Stock No.:
- 175-2874
- Mfr. Part No.:
- CAC2793
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Supported Lamp Type | Batten | |
| Base | B22 | |
| Lamp Size | T2 | |
| Mount Type | Ceiling | |
| Fixing Method | Ceiling | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Supported Lamp Type Batten | ||
Base B22 | ||
Lamp Size T2 | ||
Mount Type Ceiling | ||
Fixing Method Ceiling | ||
Voltage Rating 250 V | ||
Contactums comprehensive range of high quality Ceiling Accessories includes pendants, lampholders, junction boxes and a full range of dry lining and metal boxes.
Short Skirt Straight Batten holder – Moulded, White
