Orbitec Lighting Socket - 126 844 / A04/25/107
- RS Stock No.:
- 171-2984
- Mfr. Part No.:
- 126 844 / A04/25/107
- Brand:
- Orbitec
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.52
(exc. VAT)
£7.82
(inc. VAT)
- RS Stock No.:
- 171-2984
- Mfr. Part No.:
- 126 844 / A04/25/107
- Brand:
- Orbitec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Base | R7s | |
| Length | 118 mm | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Base R7s | ||
Length 118 mm | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- IT

